Lovato Electric Distribution Block, 11 Way, 500V, 125A, Light Grey

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR159.70

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR159.70
10 +MYR146.92

*price indicative

RS Stock No.:
805-461
Mfr. Part No.:
ACB4P125G11
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Ways

11

Product Type

Distribution Block

Current

125A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Connections Per Pole - Line Side

4

Termination Type - Line Side

Screw

Termination Type - Load Side

Screw

Connections Per Pole - Load Side

11

Colour

Light Grey

Maximum Operating Temperature

80°C

Series

ACB

Standards/Approvals

IEC/EN/BS 60947-7-1

Width

50mm

Height

90mm

Length

100mm

The Lovato Power distribution Block is a robust solution designed for efficient electrical distribution, featuring four poles and 125A capacity, Ideal for diverse industrial applications.

Four-pole configuration ensures versatile connectivity

Rated insulation voltage of 500V for safe operation

Conventional thermal current rating of 125A for reliability

Multiple Terminal options accommodate various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy