Unigloves Unicare Black Nitrile Gloves Food Safe 60 μm, Size M
- RS Stock No.:
- 912-508
- Mfr. Part No.:
- GS0253
- Manufacturer:
- Unigloves
N
Subtotal (1 box of 100 units)*
MYR40.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR40.08 | MYR0.401 |
*price indicative
- RS Stock No.:
- 912-508
- Mfr. Part No.:
- GS0253
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | M | |
| Material | Nitrile | |
| Thickness | 60μm | |
| Colour | Black | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size M | ||
Material Nitrile | ||
Thickness 60μm | ||
Colour Black | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Nitrile gloves offer Advanced protection for users in various environments. Designed for effective barrier against contaminants, these disposable gloves are essential for ensuring safety in medical and industrial applications.
Non-sterile disposable design prevents contamination during use
Provides a reliable barrier against bacteria and viruses
Compliant with Regulation (EU) 2016/425 for personal protective equipment
Manufactured from high-quality nitrile for enhanced durability and grip
Related links
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size M
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size S
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size XS
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size XL
- Unigloves Unicare Black Nitrile Gloves Food Safe 0.06 mm, Size L
- Unigloves Unicare Green Vinyl Gloves Food Safe 0.06 mm, Size M
- Unigloves Unicare Yellow Vinyl Gloves Food Safe 0.06 mm, Size M
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 0.06 mm, Size M
