Unigloves Fancy Silver Nitrile Gloves Food Safe 80 μm, Size S
- RS Stock No.:
- 912-450
- Mfr. Part No.:
- 7522
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR85.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR85.61 | MYR0.856 |
*price indicative
- RS Stock No.:
- 912-450
- Mfr. Part No.:
- 7522
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Silver | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Fancy | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 13485 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Silver | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Fancy | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 13485 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non-sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals.
Manufactured from high-quality nitrile material for enhanced durability
Non-sterile design provides effective barrier protection against contaminants
Optimised fit for maximum comfort and flexibility during extended use
CE marked and certified under strict quality standards in the EU
Related links
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size M
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves Fancy Violet Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size XS
