Unigloves Fancy Gold Nitrile Gloves Food Safe 80 μm, Size S
- RS Stock No.:
- 912-445
- Mfr. Part No.:
- 7512
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR85.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR85.61 | MYR0.856 |
*price indicative
- RS Stock No.:
- 912-445
- Mfr. Part No.:
- 7512
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Gold | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Fancy | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 13485 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Gold | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Fancy | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 13485 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non-sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals.
Non-sterile construction offers effective protection against biological hazards
Designed with a superior fit for improved dexterity and tactile sensitivity
Made from high-quality materials for increased durability and resistance to tearing
Provides temporal protection against bacteria, fungi, and viruses
Related links
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size M
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves Fancy Violet Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size XS
