Unigloves Fancy Violet Nitrile Gloves Food Safe 80 μm, Size S

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR85.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR85.61MYR0.856

*price indicative

RS Stock No.:
912-315
Mfr. Part No.:
7532
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Gloves

Size

S

Material

Nitrile

Colour

Violet

Thickness

80μm

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Fancy

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN ISO 13485

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Non-sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals.

Non-sterile construction offers effective protection against biological hazards

Designed with a superior fit for improved dexterity and tactile sensitivity

Made from high-quality materials for increased durability and resistance to tearing

Provides temporal protection against bacteria, fungi, and viruses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy