Unigloves Format White White Nitrile Gloves Food Safe 90 μm, Size XL
- RS Stock No.:
- 912-344
- Mfr. Part No.:
- 1005
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR88.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR88.30 | MYR0.883 |
*price indicative
- RS Stock No.:
- 912-344
- Mfr. Part No.:
- 1005
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | White | |
| Thickness | 90μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Format White | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 21420 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour White | ||
Thickness 90μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Format White | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 21420 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination Gloves offer an effective barrier for protection during various tasks, ensuring safety for both users and patients in a medical setting. They are designed for comfort and non-sterile use across multiple environments.
Non-sterile disposable gloves protect against bacteria, viruses, and chemicals
Suitable for use in laboratories, medical fields, and domestic areas
Complies with the medical device regulation (EU) 2017/745
Meets applicable standards for personal protective equipment (PPE)
Provides temporal protection, focusing on user and patient safety
Related links
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size S
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size XS
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size M
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size L
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size XL
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size S
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size L
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size M
