Unigloves Format White White Nitrile Gloves Food Safe 90 μm, Size L

N

Subtotal (1 box of 100 units)*

MYR88.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR88.30MYR0.883

*price indicative

RS Stock No.:
912-343
Mfr. Part No.:
1004
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

L

Product Type

Gloves

Material

Nitrile

Thickness

90μm

Colour

White

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Format White

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN ISO 21420

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Examination Glove offers exceptional protection against contaminants while ensuring flexibility and comfort during use. Designed for non-sterile applications, it effectively safeguards users and patients alike in various environments.

Provides protection against bacteria, fungi, viruses, and certain chemicals

Non-sterile design suitable for a wide range of tasks

Compliant with Medical Device Regulation (EU) 2017/745

Manufactured to strict standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy