Schneider Electric NSYTRV42WH Linergy TR Series White, 4mm², 1-Level, Screw Termination, CSA
- RS Stock No.:
- 590-009
- Mfr. Part No.:
- NSYTRV42WH
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR316.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR316.06 | MYR6.321 |
*price indicative
- RS Stock No.:
- 590-009
- Mfr. Part No.:
- NSYTRV42WH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 10AWG | |
| Series | Linergy TR | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 10AWG | ||
Series Linergy TR | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Fused No | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- DE
The Schneider Electric pass through terminal block features a clip-on mounting mode, ensuring easy and secure installation. It is designed for efficient electrical connections and is commonly used in industrial applications.
1000 V IEC 60243 1 dielectric strength
CSA DNV UL certifications
Polyamide insulating case material
CSA DNV UL certifications
Polyamide insulating case material
Related links
- Schneider Electric NSYTRV22WH Linergy TR Series White 1-Level CSA
- Legrand 037261 0372 Series White 1-Level, Screw Termination
- Weidmüller 1598080000 SAK Series White 1-Level ATEX, IECEx
- Schneider Electric NSYTRV502BL Linergy TR Series Blue 1-Level CSA
- Legrand 037262 0372 Series White 1-Level, Screw Termination
- Weidmüller SAK Series White 1-Level ATEX, IECEx
- Legrand 037260 0372 Series White 1-Level, Screw Termination
- Schneider Electric NSYTRV42MBL Linergy TR Series Blue 1-Level, Screw Termination

