Legrand 037261 0372 Series White, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 687-908
- Mfr. Part No.:
- 037261
- Manufacturer:
- Legrand
N
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR91.01
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR91.01 | MYR9.101 |
| 5 + | MYR83.75 | MYR8.375 |
*price indicative
- RS Stock No.:
- 687-908
- Mfr. Part No.:
- 037261
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | White | |
| Number of Levels | 1 | |
| American Wire Gauge | 12AWG | |
| Series | 0372 | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour White | ||
Number of Levels 1 | ||
American Wire Gauge 12AWG | ||
Series 0372 | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Non Compliant
- COO (Country of Origin):
- RO
The Legrand Viking 3 spring feed-through terminal block features a 6mm pitch and ensures the electrical connection between two rigid or flexible copper conductors, with or without an end cap. It has 1 junction, 2 conductors, 1 input, and 1 output.
Rigid conductor 0.5mm² to 6mm²
Flexible conductor 0.5mm² to 4mm²
Flexible conductor with end cap 0.5mm² to 4mm²
Flexible conductor 0.5mm² to 4mm²
Flexible conductor with end cap 0.5mm² to 4mm²
Related links
- Legrand 037260 0372 Series White 1-Level, Screw Termination
- Legrand 037262 0372 Series White 1-Level, Screw Termination
- Legrand 037267 0372 Series White 2-Level, Screw Termination
- Weidmüller 1598080000 SAK Series White 1-Level ATEX, IECEx
- Weidmüller SAK Series White 1-Level ATEX, IECEx
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Phoenix Contact 1079168 UT 4-TWIN WH Series White 1-Level, Screw Termination
- Phoenix Contact 3007327 UK 5 N WH Series White 1-Level, Screw Termination
