Legrand 037262 0372 Series White, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 687-924
- Mfr. Part No.:
- 037262
- Manufacturer:
- Legrand
N
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR133.13
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR133.13 | MYR13.313 |
| 5 + | MYR122.46 | MYR12.246 |
*price indicative
- RS Stock No.:
- 687-924
- Mfr. Part No.:
- 037262
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | White | |
| Number of Levels | 1 | |
| Series | 0372 | |
| American Wire Gauge | 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour White | ||
Number of Levels 1 | ||
Series 0372 | ||
American Wire Gauge 12AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Non Compliant
- COO (Country of Origin):
- RO
The Legrand connecting terminal block features a screw connection with 1 entry and 1 outlet, has a cross-section of 4mm², and a pitch of 8mm, and comes in grey color.
Direct tool-free insertion of a rigid wire or a flexible wire with ferrules, up to 6mm pitch
Two areas for automatic insertion bridging combs upper level only for multi level terminal blocks
Easy insertion of conductors thanks to the ergonomic shape of the entry and outlet
Two areas for automatic insertion bridging combs upper level only for multi level terminal blocks
Easy insertion of conductors thanks to the ergonomic shape of the entry and outlet
Related links
- Legrand 037261 0372 Series White 1-Level, Screw Termination
- Legrand 037260 0372 Series White 1-Level, Screw Termination
- Legrand 037267 0372 Series White 2-Level, Screw Termination
- Weidmüller 1598080000 SAK Series White 1-Level ATEX, IECEx
- Weidmüller SAK Series White 1-Level ATEX, IECEx
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Phoenix Contact 1079168 UT 4-TWIN WH Series White 1-Level, Screw Termination
- Phoenix Contact 3007327 UK 5 N WH Series White 1-Level, Screw Termination
