Legrand 037267 0372 Series White, 4mm², 2-Level, Screw Termination

N

Subtotal (1 pack of 10 units)*

MYR335.26

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR335.26MYR33.526

*price indicative

RS Stock No.:
687-958
Mfr. Part No.:
037267
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Colour

White

Number of Levels

2

Series

0372

American Wire Gauge

12AWG

Termination Method

Screw

Cable CSA

4mm²

Non Compliant

COO (Country of Origin):
RO
The Legrand Viking 3 spring feed-through terminal block features 2 junctions and 4 conductors on 2 levels with a 5mm pitch. It uses a spring connection to ensure a reliable electrical connection between two rigid or flexible copper conductors, with or without an end cap.

Nominal section 4mm²
Pitch 5mm
Color Gray for standard circuit
Rigid conductor 0.5mm² to 6mm²
Flexible conductor 0.5mm² to 4mm²
Flexible conductor with end cap 0.5mm² to 2.5mm²

Related links