Legrand 037167 0371 Series White, 4mm², 2-Level, Screw Termination
- RS Stock No.:
- 687-948
- Mfr. Part No.:
- 037167
- Manufacturer:
- Legrand
N
Subtotal (1 pack of 10 units)*
MYR336.97
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR336.97 | MYR33.697 |
*price indicative
- RS Stock No.:
- 687-948
- Mfr. Part No.:
- 037167
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | White | |
| Number of Levels | 2 | |
| Series | 0371 | |
| American Wire Gauge | 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour White | ||
Number of Levels 2 | ||
Series 0371 | ||
American Wire Gauge 12AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Non Compliant
- COO (Country of Origin):
- RO
The Legrand Viking 3 screw terminal block features 2 junctions on 2 levels and is designed for a section of 2.5mm² with a pitch of 5mm. It uses a screw connection to ensure a secure electrical connection between two flexible or rigid copper conductors.
Color Gray for standard circuit
Rigid conductor 0.25mm² to 4mm²
Flexible conductor with or without end cap 0.25mm² to 2.5mm²
For symmetrical rails depth 15mm symmetrical EN 60715 depth 7.5mm and depth 15mm
Rigid conductor 0.25mm² to 4mm²
Flexible conductor with or without end cap 0.25mm² to 2.5mm²
For symmetrical rails depth 15mm symmetrical EN 60715 depth 7.5mm and depth 15mm
Related links
- Legrand 037168 0371 Series White 2-Level, Screw Termination
- Legrand 037267 0372 Series White 2-Level, Screw Termination
- Phoenix Contact 1237651 UTTB Series White 2-Level, Screw Termination
- Legrand 037181 0371 Series White 1-Level, Screw Termination
- Legrand 037261 0372 Series White 1-Level, Screw Termination
- Legrand 037262 0372 Series White 1-Level, Screw Termination
- Legrand 037260 0372 Series White 1-Level, Screw Termination
- Phoenix Contact 2715762 Grey 2-Level, Screw Termination
