Schneider Electric NSYTRV42MBL Linergy TR Series Blue, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 594-731
- Mfr. Part No.:
- NSYTRV42MBL
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR1,906.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,906.71 | MYR38.134 |
*price indicative
- RS Stock No.:
- 594-731
- Mfr. Part No.:
- NSYTRV42MBL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 12AWG | |
| Series | Linergy TR | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 12AWG | ||
Series Linergy TR | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TR
The Schneider Electric Mini terminal block is a reliable and versatile component for electrical connections, designed to fit seamlessly into various applications and setups. It is made from durable materials such as polyamide 6/6 for the insulating case and copper alloy for the connectors. The blue color coding enhances visual identification.
Flame retardance conforms to UL 94 V0
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Schneider Electric NSYTRP44BL Linergy TR Series Blue 1-Level, Push In Termination
- Schneider Electric NSYTRV702BL Linergy TR Series Blue 1-Level, Screw Termination
- Schneider Electric NSYTRV502BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRV43PE Linergy TR Series Green 4mm² Screw-In Termination
- Schneider Electric NSYTRV24DBL Linergy TR Series Blue 2-Level CSA
- Schneider Electric NSYTRV22WH Linergy TR Series White 1-Level CSA
- Entrelec 1SNK505020R0000 ZS4 Series Blue 1-Level ATEX

