Schneider Electric NSYTRV502BL Linergy TR Series Blue, 50mm², 1-Level, Screw Termination, CSA

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR92.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 - 4MYR92.71MYR9.271
5 +MYR85.32MYR8.532

*price indicative

MY - SEBundle - PDP
RS Stock No.:
589-977
Mfr. Part No.:
NSYTRV502BL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Colour

Blue

Number of Levels

1

American Wire Gauge

14AWG

Series

Linergy TR

Termination Method

Screw

Cable CSA

50mm²

Fused

No

Hazardous Area Certification

CSA

COO (Country of Origin):
IN
The Schneider Electric pass through terminal block features a clip-on mounting mode, ensuring easy and secure installation. It is designed for efficient electrical connections and is commonly used in industrial applications.

1000 V IEC 60243 1 dielectric strength
CSA DNV UL certifications
Polyamide insulating case material

Related links