WAGO 726-541 726 Series Blue, Grey, 2.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-482
- Mfr. Part No.:
- 726-541
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR928.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR928.07 |
*price indicative
- RS Stock No.:
- 224-482
- Mfr. Part No.:
- 726-541
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Blue, Grey | |
| American Wire Gauge | 28 → 16AWG | |
| Series | 726 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Blue, Grey | ||
American Wire Gauge 28 → 16AWG | ||
Series 726 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Matrix patch board excels in facilitating complex wiring configurations, ensuring reliability and ease of assembly for your projects. Designed specifically for Ex i applications, it combines exceptional connectivity with robust craftsmanship, making it an indispensable tool for electrical engineers and technicians. Featuring 48 poles, it allows for straightforward wiring with front-entry technology that simplifies installation.
Compact dimensions facilitate space saving installations without compromising performance
Features a user friendly front entry wiring design streamlining assembly processes
Includes markings for easy identification and organisation during setup
Complies with RoHS standards reflecting a commitment to environmental sustainability
Features a user friendly front entry wiring design streamlining assembly processes
Includes markings for easy identification and organisation during setup
Complies with RoHS standards reflecting a commitment to environmental sustainability
Related links
- WAGO 726-242 726 Series Blue 2.5mm², Cage Clamp Termination
- WAGO 726-142 726 Series Blue 1.5mm², Cage Clamp Termination
- WAGO 726-141 726 Series Blue 1.5mm², Cage Clamp Termination
- WAGO 859-752 859 Series Grey Cage Clamp Termination
- WAGO 709-581 709 Series Light Grey Cage Clamp Termination
- WAGO 289-151 289 Series Grey Cage Clamp Termination
- WAGO 859-110 859 Series Grey Cage Clamp Termination
- WAGO 859-772 859 Series Grey Cage Clamp Termination
