WAGO 709-581 709 Series Light Grey, 2.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-452
- Distrelec Article No.:
- 301-18-175
- Mfr. Part No.:
- 709-581
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR108.97
FREE delivery for orders over RM 500.00
In Stock
- 34 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.97 |
*price indicative
- RS Stock No.:
- 224-452
- Distrelec Article No.:
- 301-18-175
- Mfr. Part No.:
- 709-581
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Light Grey | |
| Series | 709 | |
| American Wire Gauge | 24 → 14AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Light Grey | ||
Series 709 | ||
American Wire Gauge 24 → 14AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- BG
The Wago Switchgear Cabinet Outlet is designed for seamless integration into DIN rail systems, providing a reliable power connection for various applications. The light grey unit, featuring a sophisticated LED status indicator, offers clear visibility for operational readiness. Its unique push in cage clamp connection technology ensures swift and secure conductor connections, catering to both solid and fine stranded wires.
Accommodates various conductor sizes for flexibility in wiring
Durable construction ensures long lasting performance
Compliant with strict safety standards for peace of mind
Compact dimensions enhance versatility in installation
Robust design suitable for a wide range of applications
Durable construction ensures long lasting performance
Compliant with strict safety standards for peace of mind
Compact dimensions enhance versatility in installation
Robust design suitable for a wide range of applications
Related links
- WAGO 709-582 709 Series Yellow Cage Clamp Termination
- WAGO 709-583 709 Series Red Cage Clamp Termination
- WAGO 859-752 859 Series Grey Cage Clamp Termination
- WAGO 726-541 726 Series Blue 2.5mm², Cage Clamp Termination
- WAGO 859-706 859 Series Grey Cage Clamp Termination
- WAGO 289-151 289 Series Grey Cage Clamp Termination
- WAGO 859-110 859 Series Grey Cage Clamp Termination
- WAGO 859-772 859 Series Grey Cage Clamp Termination
