WAGO 709-582 709 Series Yellow, 2.5mm², Cage Clamp Termination

Subtotal (1 unit)*

MYR7,236.01

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,236.01

*price indicative

RS Stock No.:
223-412
Distrelec Article No.:
301-18-176
Mfr. Part No.:
709-582
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Yellow

Series

709

American Wire Gauge

14 → 24AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
BG
The Wago Switchgear Cabinet Outlet is designed for seamless integration into both DIN rail and screw mounting applications. With its user friendly push in CAGE CLAMP connection technology, it provides reliable connectivity while ensuring easy installation for electricians. The unique signal yellow colour enhances visibility, making it an ideal choice for environments where quick identification is key.

Manufactured from durable polyamide for longevity
Compliant with RoHS regulations ensuring environmental safety
Integrated overvoltage protection mechanism
Streamlined strip length for easy wiring
Lightweight design facilitates easy installation and handling

Related links