WAGO 709-583 709 Series Red, 2.5mm², Cage Clamp Termination

Subtotal (1 unit)*

MYR7,236.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,236.01

*price indicative

RS Stock No.:
223-413
Distrelec Article No.:
301-18-177
Mfr. Part No.:
709-583
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Red

Series

709

American Wire Gauge

24 → 14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
BG
The Wago Switchgear Cabinet Outlet is designed for versatility and ease of installation. With options for both DIN rail and screw mounting, it caters to diverse installation scenarios, ensuring compatibility with common European standards. The outlet features an LED status indicator, providing real time feedback on operation, while the Push in Cage Clamp technology allows for secure and efficient connections.

Durable polyamide housing for long lasting performance
Wide temperature tolerance for use in various environments
Designed with safety in mind adhering to strict international standards
Suitable for both residential and commercial applications

Related links