WAGO 289-151 289 Series Grey, 2.5mm², Cage Clamp Termination

Subtotal (1 unit)*

MYR33,289.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR33,289.54

*price indicative

RS Stock No.:
223-325
Mfr. Part No.:
289-151
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Series

289

American Wire Gauge

28 → 12AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Component Module features a robust design equipped with diodes, offering reliable functionality for various applications. Engineered to work within specified voltage and current limits, it ensures optimal performance while maintaining safety standards. The module's versatility is enhanced by its compatibility with a range of connections, making it ideal for both industrial and commercial uses. The compact dimensions and thoughtful layout enable easy integration within existing systems, providing a solution that combines efficiency with high-quality manufacturing. Its environmental compliance signifies not just performance, but also a commitment to sustainability.

Wide operating temperature range ensures flexibility in various environments
Complies with RoHS standards confirming environmental responsibility
Lightweight design facilitates easy installation and mounting
Includes a pollution degree rating of 2 for enhanced reliability in harsh conditions

Related links