WAGO 731-165 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination

Subtotal (1 box of 25 units)*

MYR4,377.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR4,377.82MYR175.113

*price indicative

RS Stock No.:
224-193
Mfr. Part No.:
731-165
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Orange

Number of Levels

1

American Wire Gauge

28 → 14AWG

Series

731

Termination Method

Cage Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
DE
The Wago Feedthrough terminal block is designed for reliability and efficiency in conductor connections. With a robust CAGE CLAMP design, it ensures a secure hold for both solid and fine-stranded conductors, making it ideal for a variety of applications. The component offers versatility with options for front-panel mounting, enabling easy integration into existing systems.

Manufactured with durable high quality materials for long term reliability
Rated for a wide range of currents ensuring adaptability in diverse settings
Compliant with multiple international standards for improved safety
Lightweight yet sturdy housing simplifies installation and handling

Related links