WAGO 731-163 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination

Subtotal (1 box of 50 units)*

MYR2,858.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,858.19MYR57.164

*price indicative

RS Stock No.:
224-190
Mfr. Part No.:
731-163
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Orange

Number of Levels

1

Series

731

American Wire Gauge

28 → 14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
DE
The Wago Feedthrough terminal block is engineered for efficient conductor connectivity, ensuring robust performance in compact spaces. Designed for applications requiring reliable wire-wrap connections, it features a CAGE CLAMP technology that facilitates quick and secure installations. The product is optimised for use with PCB layouts, allowing front-panel mounting or flush installation in enclosures.

Structured for easy installation and reduced assembly time
Available in vibrant orange enhancing visibility and organisation
Complies with international safety standards ensuring peace of mind
Designed to withstand extreme temperature ranges for diverse applications

Related links