WAGO 731-162 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-189
- Mfr. Part No.:
- 731-162
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR2,088.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,088.68 | MYR41.774 |
*price indicative
- RS Stock No.:
- 224-189
- Mfr. Part No.:
- 731-162
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | 731 | |
| American Wire Gauge | 14 → 28AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
Series 731 | ||
American Wire Gauge 14 → 28AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block offers a reliable solution for conductor and wire-wrap connections, designed with precision to enhance PCB or front-panel mounting. With a sturdy construction featuring a plate thickness of 1.5 mm and pin spacing of 5.08 mm, this component ensures efficient electrical performance.
Available in vibrant orange for easy identification
Compliant with RoHS standards for environmental protection
Minimal maintenance requirements due to durable materials
Compliant with RoHS standards for environmental protection
Minimal maintenance requirements due to durable materials
Related links
- WAGO 731-163 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-172/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-164 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-165 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-171/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-167/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-169/048-000 731 Series Orange 1-Level, Cage Clamp Termination
