Phoenix Contact 2964636 DEK Series Green, 2.5mm², 3-Level, Screw Termination

Subtotal (1 pack of 10 units)*

MYR3,238.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,238.14MYR323.814

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
170-530
Mfr. Part No.:
2964636
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

Number of Levels

3

Series

DEK

American Wire Gauge

24 → 14AWG

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
CN
The Phoenix Contact solid-state relay terminal block offers wear-free switching for up to 24 V DC/10 A or 240 V AC/800 mA, with integrated output protective circuit and electrical isolation between input and output. Enjoy the benefits of zero voltage switch at AC output, status indicator, and integrated input circuit for efficient operations.

Integrated output protective circuit for safety
Electrical isolation between input and output
Zero voltage switch at AC output
Status indicator for easy monitoring
Integrated input circuit for enhanced performance

Related links