Phoenix Contact 2964678 DEK Series Green, 2.5mm², 3-Level, Screw Termination
- RS Stock No.:
- 170-524
- Mfr. Part No.:
- 2964678
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR6,115.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,115.68 | MYR611.568 |
*price indicative
- RS Stock No.:
- 170-524
- Mfr. Part No.:
- 2964678
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Number of Levels | 3 | |
| American Wire Gauge | 24 → 14AWG | |
| Series | DEK | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels 3 | ||
American Wire Gauge 24 → 14AWG | ||
Series DEK | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact solid-state relay module is designed to prevent interference on the control side, with input of 230V AC and output of 48V DC/100mA. It is resistant to interference currents and suitable for applications with long control lines. The relay interface allows for the use of AC output cards, resulting in residual AC currents and high relay release voltage, ensuring optimal performance.
Suitable for long control lines
Prevents interference on control side
High relay release voltage for performance
Uses AC output cards to reduce residual currents
Includes surge protection and varistor for safety
Prevents interference on control side
High relay release voltage for performance
Uses AC output cards to reduce residual currents
Includes surge protection and varistor for safety
Related links
- Phoenix Contact 2964542 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 2964636 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 2961749 DEK Series Green Screw Termination
- Phoenix Contact 2964254 DEK Series Green Screw Termination
- Phoenix Contact 2964623 DEK Series Green Screw Termination
- Phoenix Contact 2961752 DEK-OV Series Green Screw Termination
- Weidmüller 1247420000 WDK Series Dark Beige 3-Level ATEX, IECEx
- Legrand 0 371 52 Green Yellow 3-Level ATEX

