Phoenix Contact 2964623 DEK Series Green, 2.5mm², Screw Termination
- RS Stock No.:
- 170-523
- Mfr. Part No.:
- 2964623
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR3,332.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,332.07 | MYR333.207 |
*price indicative
- RS Stock No.:
- 170-523
- Mfr. Part No.:
- 2964623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Series | DEK | |
| American Wire Gauge | 24 → 14AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Series DEK | ||
American Wire Gauge 24 → 14AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact solid-state relay terminal block is a reliable power relay with integrated output protective circuit. It offers wear-free switching up to 24V DC/10A or 240V AC/800mA, ensuring durability and efficiency. The product features a zero voltage switch at AC output, status indicator, and integrated input circuit for seamless operation. With electrical isolation between input and output up to 2.5 kVrms, it provides safe and reliable performance for various applications.
Wear-free switching up to 24V DC/10A for reliability
Integrated output protective circuit enhances safety
User-friendly modular terminal blocks ease installation
Zero voltage switch improves operational efficiency
Integrated output protective circuit enhances safety
User-friendly modular terminal blocks ease installation
Zero voltage switch improves operational efficiency
Related links
- Phoenix Contact 2961749 DEK Series Green Screw Termination
- Phoenix Contact 2964254 DEK Series Green Screw Termination
- Phoenix Contact 2961752 DEK-OV Series Green Screw Termination
- Phoenix Contact 2964678 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 2964542 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 2964636 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 1788211 COMBICON UMSTBVK Series Green Screw Termination
- Phoenix Contact 1788156 UMSTBVK 2.5/ 6-G-5.08 Series Green Screw Termination
