Phoenix Contact 2961749 DEK Series Green, 2.5mm², Screw Termination
- RS Stock No.:
- 170-520
- Mfr. Part No.:
- 2961749
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR3,441.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,441.94 | MYR344.194 |
*price indicative
- RS Stock No.:
- 170-520
- Mfr. Part No.:
- 2961749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| American Wire Gauge | 24 → 14AWG | |
| Series | DEK | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
American Wire Gauge 24 → 14AWG | ||
Series DEK | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact solid-state relay terminal block is designed for DC voltage input and output. It offers wear-free switching up to 24V DC/10A or 240V AC/800mA, with integrated output protective circuit and electrical isolation. The terminal block also features zero voltage switch at AC output, integrated input circuit, and status indicator. Suitable for a range of applications, it provides reliable performance and easy installation with user-friendly modular terminal blocks.
Integrated output protective circuit for added safety
Electrical isolation up to 2.5 kVrms
Zero voltage switch at AC output
Integrated input circuit for easy monitoring
Status indicator for performance tracking
Reliable for high-performance switching tasks
Protects against electrical faults and surges
Electrical isolation up to 2.5 kVrms
Zero voltage switch at AC output
Integrated input circuit for easy monitoring
Status indicator for performance tracking
Reliable for high-performance switching tasks
Protects against electrical faults and surges
Related links
- Phoenix Contact 2964254 DEK Series Green Screw Termination
- Phoenix Contact 2964623 DEK Series Green Screw Termination
- Phoenix Contact 2961752 DEK-OV Series Green Screw Termination
- Phoenix Contact 2964678 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 2964542 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 2964636 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 1788211 COMBICON UMSTBVK Series Green Screw Termination
- Phoenix Contact 1788156 UMSTBVK 2.5/ 6-G-5.08 Series Green Screw Termination
