Phoenix Contact 2964254 DEK Series Green, 2.5mm², Screw Termination
- RS Stock No.:
- 170-529
- Mfr. Part No.:
- 2964254
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR2,165.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,165.67 | MYR216.567 |
*price indicative
- RS Stock No.:
- 170-529
- Mfr. Part No.:
- 2964254
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| American Wire Gauge | 24 → 14AWG | |
| Series | DEK | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
American Wire Gauge 24 → 14AWG | ||
Series DEK | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact solid-state relay terminal block is designed for input functions with a 100% operating factor. It features a screw connection method, a 6.2 mm terminal block width, and operates at an ambient temperature range of -20°C to 60°C.
Wide input voltage range of 21.6-26.4 V DC
Output voltage range from 3V to 48V
LED status display for easy monitoring
Reverse polarity protection ensures safety during operation
Output voltage range from 3V to 48V
LED status display for easy monitoring
Reverse polarity protection ensures safety during operation
Related links
- Phoenix Contact 2961749 DEK Series Green Screw Termination
- Phoenix Contact 2964623 DEK Series Green Screw Termination
- Phoenix Contact 2961752 DEK-OV Series Green Screw Termination
- Phoenix Contact 2964678 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 2964542 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 2964636 DEK Series Green 3-Level, Screw Termination
- Phoenix Contact 1788211 COMBICON UMSTBVK Series Green Screw Termination
- Phoenix Contact 1788156 UMSTBVK 2.5/ 6-G-5.08 Series Green Screw Termination
