Phoenix Contact PSR-FTB/1.5/11.5 Series Green, 2.5mm², Push In Termination
- RS Stock No.:
- 129-670
- Mfr. Part No.:
- 2904476
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR190.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR190.14 |
| 10 + | MYR174.92 |
*price indicative
- RS Stock No.:
- 129-670
- Mfr. Part No.:
- 2904476
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Series | PSR-FTB/1.5/11.5 | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Series PSR-FTB/1.5/11.5 | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filter Terminal block is designed for filtering test pulses from safe semiconductor outputs with adjustable filter values and EMC filtering of 24 V signals up to 2 A. Ideal for applications requiring functional safety, it features basic insulation, surge protection, and a compact design. The terminal block offers easy push-in connections and flexible conductor cross sections for seamless installation.
Filter terminal block for safe semiconductor outputs
Adjustable filter values for precise customization
Basic insulation for added safety
Surge protection for reliable operation
Compact design with push in connections for easy installation
Adjustable filter values for precise customization
Basic insulation for added safety
Surge protection for reliable operation
Compact design with push in connections for easy installation
Related links
- Phoenix Contact PSR-FTB Series Green Push In Termination
- Phoenix Contact 2961749 DEK Series Green Screw Termination
- Phoenix Contact 3209513 PT 2.5 GN Series Green Single-Level, Push In Termination
- Phoenix Contact 2964254 DEK Series Green Screw Termination
- Phoenix Contact 2961752 DEK-OV Series Green Screw Termination
- Phoenix Contact 1788211 COMBICON UMSTBVK Series Green Screw Termination
- Phoenix Contact 2964623 DEK Series Green Screw Termination
- Phoenix Contact 2964678 DEK Series Green 3-Level, Screw Termination

