Microchip MCP4012T-502E/CH Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 6-Pin SOT-23
- RS Stock No.:
- 170-4313
- Mfr. Part No.:
- MCP4012T-502E/CH
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save MYR378.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR8,586.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR2.862 | MYR8,586.00 | - |
| 6000 - 9000 | MYR2.799 | MYR8,397.00 | MYR378.00 |
| 12000 + | MYR2.747 | MYR8,241.00 | MYR1,380.00 |
*price indicative
- RS Stock No.:
- 170-4313
- Mfr. Part No.:
- MCP4012T-502E/CH
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 64 | |
| Resistance | 5kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-2 Wire | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.75mm | |
| Series | MCP4012 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 64 | ||
Resistance 5kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Interface Type Serial-2 Wire | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.75mm | ||
Series MCP4012 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP4011/4012/4013/4014 Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip MCP4012T-502E/CH Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 6-Pin SOT-23
- Microchip MCP4022T-502E/CH Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4022T-503E/CH Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4013T-103E/CH Digital Potentiometer 64-Position Linear 1-Channel 6-Pin SOT-23
- Microchip MCP4023T-103E/CH Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4013T-503E/CH Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4012T-503E/CH Digital Potentiometer 6-Position 50 kΩ Tape & Reel 1-Channel 6-Pin SOT-23
- Microchip MCP4021-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 8-Pin SOIC-N
