Microchip MCP4012T-503E/CH Digital Potentiometer 6-Position 50 kΩ Tape & Reel 1-Channel 6-Pin SOT-23
- RS Stock No.:
- 598-201
- Mfr. Part No.:
- MCP4012T-503E/CH
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
MYR8,910.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.97 | MYR8,910.00 |
*price indicative
- RS Stock No.:
- 598-201
- Mfr. Part No.:
- MCP4012T-503E/CH
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 6 | |
| Resistance | 50kΩ | |
| Taper Type | Tape & Reel | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | U/D | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Series | MCP4012 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 6 | ||
Resistance 50kΩ | ||
Taper Type Tape & Reel | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type U/D | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Width 2.8mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Series MCP4012 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer combines precision and versatility, making it an ideal candidate for a variety of applications. Designed with innovative technologies, it allows for seamless control over resistance values, ensuring optimal performance and flexibility in your designs. The product is particularly valuable for engineers seeking an easy to integrate solution to achieve accurate tuning. Its robust architecture is tailored to withstand varying conditions, providing reliability in both consumer and industrial settings. This digital potentiometer not only enhances functionality but also simplifies design processes, proving itself as an essential component in advanced electronic circuits.
Offers digital control for enhanced precision
Compact size facilitates integration into diverse applications
Supports multiple communication protocols for wider compatibility
Low power consumption contributes to energy efficient designs
Robust build quality ensures reliability across different environments
Related links
- Microchip MCP4022T-503E/CH Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4013T-503E/CH Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4012T-502E/CH Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 6-Pin SOT-23
- Microchip MCP4023T-103E/CH Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4013T-103E/CH Digital Potentiometer 64-Position Linear 1-Channel 6-Pin SOT-23
- Microchip MCP4022T-502E/CH Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4017T-503E/LT Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4018T-104E/LT Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
