MCP4022T-502E/CH, Digital Potentiometer 5kΩ 64-Position I2C 6 Pin, SOT-23
- RS Stock No.:
- 598-928
- Mfr. Part No.:
- MCP4022T-502E/CH
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 3000 units)*
MYR12,009.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR4.003 | MYR12,009.00 |
*price indicative
- RS Stock No.:
- 598-928
- Mfr. Part No.:
- MCP4022T-502E/CH
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 5kΩ | |
| Number of Positions | 64 | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 5kΩ | ||
Number of Positions 64 | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
- COO (Country of Origin):
- TH
The Microchip Trim potentiometer is designed with precision in mind, ideal for various applications requiring variable resistance. With a robust construction and compact size, it ensures reliable performance while facilitating easy integration into your projects. The device boasts excellent stability and durability, making it an exceptional choice for settings where consistent adjustability is paramount. The innovative design allows for effortless tuning, ensuring that you can achieve the desired resistance values smoothly and efficiently. Whether for enhancing circuit responsiveness or ensuring optimal performance, this trim potentiometer represents a significant advancement in potentiometer technology.
Compact form factor suitable for space constrained designs
Robust construction guarantees long lasting reliability
Easy integration promotes seamless project implementation
Designed for precise resistance adjustment enhancing circuit performance
Stable operation ensures consistent functionality over time
Lightweight design contributes to overall project efficiency
Versatile applications across various electronic projects
Robust construction guarantees long lasting reliability
Easy integration promotes seamless project implementation
Designed for precise resistance adjustment enhancing circuit performance
Stable operation ensures consistent functionality over time
Lightweight design contributes to overall project efficiency
Versatile applications across various electronic projects
