Microchip MCP4021-202E/SN Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-N
- RS Stock No.:
- 598-544
- Mfr. Part No.:
- MCP4021-202E/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 500 units)*
MYR2,420.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | MYR4.841 | MYR2,420.50 |
*price indicative
- RS Stock No.:
- 598-544
- Mfr. Part No.:
- MCP4021-202E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 2.1kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | 2 Wire | |
| Package Type | SOIC-N | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Series | MCP4021 | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS‑compliant | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 2.1kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type 2 Wire | ||
Package Type SOIC-N | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Width 3.9mm | ||
Series MCP4021 | ||
Length 4.9mm | ||
Standards/Approvals RoHS‑compliant | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer is designed for various applications where reliable performance and adaptability are paramount. Featuring a simple two-wire interface, it allows for easy integration into existing systems while providing the flexibility needed for both consumer and industrial usages. The compact design ensures it fits seamlessly into space-constrained environments, making it an ideal choice for modern electronic devices. Additionally, its low power consumption enhances efficiency, making it suitable for battery-operated applications. With its ability to adjust resistance smoothly, it offers superior performance in tuning and calibration tasks, accommodating a wide range of user requirements.
Utilises a simple two wire communication protocol for effortless integration
Compact footprint enhances design versatility in tight spaces
Low power requirements boost the longevity of battery operated devices
Smooth resistance adjustments optimise performance in dynamic applications
Robust construction guarantees reliability in various operating conditions
Related links
- Microchip MCP4021T-202E/SN Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4021-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4011-202E/SN Digital Potentiometer 1-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4021-503E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4021-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4011T-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4011-103E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4021-103E/MS Non-volatile Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
