Microchip MCP4021-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 8-Pin SOIC-N

Subtotal (1 box of 500 units)*

MYR2,420.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +MYR4.841MYR2,420.50

*price indicative

RS Stock No.:
598-159
Mfr. Part No.:
MCP4021-502E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

64

Resistance

5kΩ

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Non-Volatile

Number of Pots per Package

1

Mount Type

Surface

Interface Type

2 Wire

Package Type

SOIC-N

Minimum Supply Voltage

2.7V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.25mm

Width

3.9mm

Series

MCP4021

Standards/Approvals

RoHS‑compliant

Length

4.9mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital potentiometer designed to facilitate precision adjustments in your electronic circuits and devices. Featuring an innovative interface that allows for seamless integration, this component offers unrivalled accuracy and control. Whether you're developing consumer electronics or industrial applications, this digital potentiometer is engineered to enhance your product functionality with minimal complexity. The robust design ensures longevity and reliability, making it an essential addition to your toolkit for diverse projects.

Delivers stable and precise resistance values essential for accurate measurements

Supports multiple configurations to accommodate various applications

Offers a simple interface for easy integration into existing designs

Features low power consumption for energy efficient operation

Provides a compact form factor ideal for space constrained projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy