Microchip MCP4021T-202E/SN Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-8
- RS Stock No.:
- 598-192
- Mfr. Part No.:
- MCP4021T-202E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
MYR15,975.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | MYR4.841 | MYR15,975.30 |
*price indicative
- RS Stock No.:
- 598-192
- Mfr. Part No.:
- MCP4021T-202E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 2.1kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | 2 Wire | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Series | MCP4021 | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 2.1kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type 2 Wire | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Series MCP4021 | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer offers a robust solution for precision adjustment in various electronic applications. Designed with versatility in mind, it seamlessly integrates into designs requiring adjustable resistance while maintaining high accuracy. The device supports both linear and logarithmic tapers, allowing for customised performance based on user requirements. Its simple interface makes it ideal for a range of projects, from audio equipment to sensor calibration, providing engineers and hobbyists with the control they need. The innovative architecture ensures low power consumption, making it suitable for battery-operated devices.
Utilises EEPROM technology for reliable data retention
Offers a wide range of resistance values for diverse applications
Low power consumption enhances the longevity of battery powered designs
Supports various digital communication protocols for easy integration
Compact form factor simplifies PCB layout and design
Robust temperature stability guarantees performance across environments
Simplifies design complexity with straightforward control interfaces
Related links
- Microchip MCP4021-202E/SN Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4011-202E/SN Digital Potentiometer 1-Position 2.1 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4021-503E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4021-502E/SN Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4011T-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4011-103E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4021-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4011T-202E/MS Digital Potentiometer 64-Position 2.1 kΩ Linear 1-Channel 8-Pin 8-Pin MSOP/8-TSSOP
