MCP4011-103E/SN, Digital Potentiometer 64-Position Linear SPI 8 Pin, SOIC

N
Bulk discount available

Subtotal (1 pack of 10 units)*

MYR27.25

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 90MYR2.725MYR27.25
100 - 490MYR2.673MYR26.73
500 - 990MYR2.588MYR25.88
1000 +MYR2.425MYR24.25

*price indicative

RS Stock No.:
649-382
Mfr. Part No.:
MCP4011-103E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

SPI

Number of Positions

64

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Package Type

SOIC

Pin Count

8

COO (Country of Origin):
TH
The Microchip Devices are volatile, 6-bit (64 wiper steps) digital potentiometers with a simple up and down serial interface. The devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. The device offers a voltage divider (potentiometer), with all terminals available on pins. It is a true rheostat, with both nodes of the resistor available on pins. The device offers a voltage divider (potentiometer), with one terminal connected to ground.

Low Wiper Resistance is 70Ω (typ.)
Low-Power Operation is 1μA Max Static Current
Wide Operating Voltage is 1.8V to 5.5V
Extended Temperature Range is -40°C to +125°C

Related links