MCP4531-103E/MS, Digital Potentiometer 128-Position Linear I2C 8 Pin, MSOP
- RS Stock No.:
- 649-561
- Mfr. Part No.:
- MCP4531-103E/MS
- Manufacturer:
- Microchip
N
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR17.80
FREE delivery for orders over RM 500.00
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR3.56 | MYR17.80 |
| 50 - 120 | MYR3.494 | MYR17.47 |
| 125 - 495 | MYR3.376 | MYR16.88 |
| 500 + | MYR3.168 | MYR15.84 |
*price indicative
- RS Stock No.:
- 649-561
- Mfr. Part No.:
- MCP4531-103E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Single I2C digital potentiometers with volatile memory offer a broad range of product options through the I2C interface, supporting 7-bit resistor networks, volatile memory configurations, and pinouts suitable for both potentiometer and rheostat applications.
Single Resistor Network Options
Potentiometer or Rheostat Configuration Options
Potentiometer or Rheostat Configuration Options
