MCP4541-103E/MS, Digital Potentiometer 256-Position Linear I2C 8 Pin, MSOP
- RS Stock No.:
- 649-439
- Mfr. Part No.:
- MCP4541-103E/MS
- Manufacturer:
- Microchip
N
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR21.97
FREE delivery for orders over RM 500.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR4.394 | MYR21.97 |
| 50 - 245 | MYR4.302 | MYR21.51 |
| 250 - 495 | MYR4.172 | MYR20.86 |
| 500 + | MYR3.912 | MYR19.56 |
*price indicative
- RS Stock No.:
- 649-439
- Mfr. Part No.:
- MCP4541-103E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip 7-bit single I2C digital potentiometers with nonvolatile memory provide a wide range of product options through an I2C interface, supporting resistor networks in both configurations along with nonvolatile memory and pinouts for potentiometer and rheostat functions, while Wiper Lock technology enables secure application-specific calibration settings to be stored in the EEPROM.
Potentiometer or Rheostat Configuration Options
Zero-Scale to Full-Scale Wiper Operation
Zero-Scale to Full-Scale Wiper Operation
