Microchip MCP4551T-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR6.10

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR28.75

Add to Basket
Select or type quantity
In Stock
  • 2,495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR5.75MYR28.75-
50 - 245MYR5.628MYR28.14MYR6.10
250 - 495MYR5.46MYR27.30MYR72.50
500 +MYR5.124MYR25.62MYR313.00

*price indicative

Packaging Options:
RS Stock No.:
649-451
Mfr. Part No.:
MCP4551T-103E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Package Type

MSOP

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP4

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Single I2C digital potentiometers with volatile memory offer a broad range of product options through the I2C interface, supporting 8-bit resistor networks, volatile memory configurations, and pinouts suitable for both potentiometer and rheostat applications.

Single Resistor Network Options

Potentiometer or Rheostat Configuration Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy