Microchip MCP4561T-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- RS Stock No.:
- 598-960
- Mfr. Part No.:
- MCP4561T-103E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
MYR12,510.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR5.004 | MYR12,510.00 |
*price indicative
- RS Stock No.:
- 598-960
- Mfr. Part No.:
- MCP4561T-103E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | I2C | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Series | MCP4561 | |
| Height | 880μm | |
| Length | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type I2C | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Series MCP4561 | ||
Height 880μm | ||
Length 3mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer is designed to provide excellent performance and reliability for a variety of applications. Featuring a simple to implement interface, it helps streamline design processes while enhancing precision and control. The device operates with a low power consumption yet offers high resolution, ensuring that you can adjust your circuits effectively without sacrificing performance. Built to withstand various environmental conditions, it is well-suited for both consumer electronics and industrial applications, making it a versatile choice for engineers and designers alike. With its compact design, this digital potentiometer can easily fit into tight spaces, allowing for flexible circuit layouts.
Operates with a low power requirement for energy efficient designs
Offers a stable and precise resistance adjustment
Built for reliability across a wide range of temperatures
Compact form factor enables integration into space constrained applications
Utilises a simple digital interface for easy integration
Related links
- Microchip MCP4562-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4561T-503E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4551T-502E/MS Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4561-503E/MS Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4541T-103E/MS Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4551-503E/MS Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4541-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4531-103E/MS Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
