Microchip MCP4561T-503E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- RS Stock No.:
- 598-679
- Mfr. Part No.:
- MCP4561T-503E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
MYR12,510.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR5.004 | MYR12,510.00 |
*price indicative
- RS Stock No.:
- 598-679
- Mfr. Part No.:
- MCP4561T-503E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | I2C | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 880μm | |
| Length | 3mm | |
| Series | MCP4561 | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Interface Type I2C | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 880μm | ||
Length 3mm | ||
Series MCP4561 | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer brings unparalleled versatility to your designs, making it an ideal solution for applications requiring precise resistance adjustments. With its ultra-low power consumption and excellent linearity, this device caters to a range of configuration scenarios, ensuring finely-tuned performance in various environments. Designed with ease of integration in mind, this product promises to streamline your workflows while delivering reliable, consistent results. By incorporating advanced features, it not only enhances functionality but also allows for innovative design opportunities, making it a fantastic addition to any development project.
It operates with a minimal power supply voltage for energy efficient applications
The digital control mechanism enables precise increment and decrement adjustments
It features a low temperature coefficient which ensuring stability across temperature variations
The compact package size allows for easy integration into tight spaces
It supports multiple communication protocols for versatile connectivity options
Related links
- Microchip MCP4561-503E/MS Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4561T-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4551-503E/MS Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4551T-502E/MS Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4562-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4561T-502E/MF Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin DFN-8
- Microchip MCP4542T-104E/MS Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin MSOP-8
