Microchip MCP41HV51-503E/ST Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP-14
- RS Stock No.:
- 598-543
- Mfr. Part No.:
- MCP41HV51-503E/ST
- Manufacturer:
- Microchip
Subtotal (1 box of 288 units)*
MYR2,289.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 288 + | MYR7.951 | MYR2,289.89 |
*price indicative
- RS Stock No.:
- 598-543
- Mfr. Part No.:
- MCP41HV51-503E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 50kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 100 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | 3 Wire | |
| Mount Type | PCB | |
| Package Type | TSSOP-14 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Series | MCP41HV51 | |
| Width | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 50kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 100 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Interface Type 3 Wire | ||
Mount Type PCB | ||
Package Type TSSOP-14 | ||
Pin Count 14 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Series MCP41HV51 | ||
Width 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer is designed to deliver precision control in various applications. With its ability to operate over a wide voltage range, it offers an effective solution for both consumer and industrial products. This component boasts a high-resolution wiper position and excellent linearity, making it ideal for fine adjustments in signal processing. Its integrated memory ensures reliable operation, allowing users to save preferred settings, while the flexibility of digital control provides ease of integration into modern designs. This component expertly balances performance with user convenience, catering to designers who require efficiency without compromising on functionality.
Offers seamless integration into microcontroller applications
Supports SPI communication for fast data transfer and control
Features a low power consumption mode for energy efficiency
Provides up to 256 steps of resistance adjustment for precise tuning
Includes an easy to use interface for simplified setup and operation
Designed to withstand a wide temperature range which ensuring reliability
Equipped with built in EEPROM for non volatile storage of settings
Related links
- Microchip MCP45HV51-503E/ST Digital Potentiometer 256-Position Linear 1-Channel 14-Pin TSSOP-14
- Microchip MCP41HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-104E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4452-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 4-Channel 14-Pin TSSOP-14
- Microchip MCP4651-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4251-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4651T-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
