Microchip MCP45HV51-503E/ST Digital Potentiometer 256-Position Linear 1-Channel 14-Pin TSSOP-14
- RS Stock No.:
- 598-865
- Mfr. Part No.:
- MCP45HV51-503E/ST
- Manufacturer:
- Microchip
Subtotal (1 box of 288 units)*
MYR2,378.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 288 + | MYR8.26 | MYR2,378.88 |
*price indicative
- RS Stock No.:
- 598-865
- Mfr. Part No.:
- MCP45HV51-503E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Temperature Coefficient | 100 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | TSSOP-14 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.4mm | |
| Length | 4.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 850μm | |
| Series | MCP45HV51 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Temperature Coefficient 100 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type TSSOP-14 | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.4mm | ||
Length 4.4mm | ||
Standards/Approvals RoHS Compliant | ||
Height 850μm | ||
Series MCP45HV51 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer is designed to enhance precision in various applications ranging from audio control to sensor calibration. Featuring a simple, effective interface, it allows for seamless integration into existing systems, enabling users to adjust resistance values digitally with utmost accuracy. With an innovative architecture, this device combines reliability and versatility, making it perfect for professionals who demand the best in electronic components. Its compact design ensures it fits effortlessly into tight spaces without compromising performance, ensuring that your projects can make the most of available space while delivering exceptional results. The efficient functionality paired with a user-friendly interface makes it an ideal choice for both seasoned engineers and hobbyists alike.
Utilises advanced technology for effective resistance control
Facilitates easy integration into various electronic applications
Compact size maximises space efficiency in circuit designs
Ideal for both professional and hobbyist use
Enhances precision in adjustable circuits
Offers seamless performance in a variety of conditions
Related links
- Microchip MCP45HV51-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-503E/ST Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP-14
- Microchip MCP45HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP45HV51-104E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4361-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 20-Pin TSSOP
- Microchip MCP41HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-104E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4631-103E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
