PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- RS Stock No.:
- 860-404
- Mfr. Part No.:
- 21101926
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR277.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR277.82 |
*price indicative
- RS Stock No.:
- 860-404
- Mfr. Part No.:
- 21101926
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Burr | |
| Cut Type | Cross | |
| Head Shape | Cylindrical | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Standards/Approvals | DIN 803 | |
| Head Diameter | 12mm | |
| Series | Cut 3 PLUS | |
| Shank Diameter | 6mm | |
| Overall Length | 65mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Burr | ||
Cut Type Cross | ||
Head Shape Cylindrical | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Standards/Approvals DIN 803 | ||
Head Diameter 12mm | ||
Series Cut 3 PLUS | ||
Shank Diameter 6mm | ||
Overall Length 65mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide Burr Cylindrical ZYA is engineered for versatile machining tasks across a wide range of industrial materials. With a diameter of 12x25 mm and a 6 mm shank, it features a Z3P universal medium cross cut that ensures efficient performance. This burr is especially well suited for machining cast iron, steel, stainless steel, nickel based alloys and titanium alloys, delivering a high stock removal rate while maintaining precision.
Cylindrical burr designed according to DIN 8032 with cut conforming to DIN 8033
Suitable for fine and coarse stock removal in general industrial applications
Provides high stock removal rate across multiple materials including cast iron steel stainless steel nickel alloys and titanium alloys
Related links
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 8 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Ball Burr, 16 mm Tungsten Carbide
