Texas Instruments, DC/DC Power Supply Module 1-Channel 10 A 20V Input, 6V 6V Input, 404 kHz 11-Pin, TO-PMOD
- RS Stock No.:
- 252-5504
- Mfr. Part No.:
- LMZ12010TZ/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5504
- Mfr. Part No.:
- LMZ12010TZ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 404kHz | |
| Mount Type | Surface | |
| Package Type | TO-PMOD | |
| Pin Count | 11 | |
| Output Current 1 | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 20V | |
| Standards/Approvals | RoHS, EN 55022 | |
| Series | LMZ12010 | |
| Length | 15mm | |
| Height | 5.9mm | |
| Minimum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 404kHz | ||
Mount Type Surface | ||
Package Type TO-PMOD | ||
Pin Count 11 | ||
Output Current 1 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 20V | ||
Standards/Approvals RoHS, EN 55022 | ||
Series LMZ12010 | ||
Length 15mm | ||
Height 5.9mm | ||
Minimum Input Voltage 6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LMZ12010TZ/NOPB 6V 6V Input
- Texas Instruments 6V 4.5V Input TO-PMOD
- Texas Instruments 5V 2.95V Input TO-PMOD
- Texas Instruments LMZ12001TZ-ADJ/NOPB 6V 4.5V Input
- Texas Instruments PTH08T241WAD 5.5V 4.5V Input
- Texas Instruments 3.6V 4.75V Input DIP
- Texas Instruments 5.5V 4.5V Input Through Hole
- Texas Instruments 3.6V 4.5V Input Through Hole
