Texas Instruments, DC/DC Power Supply Module 1-Channel 10 A 14V Input, 3.6V 4.75V Input, 1000 kHz 22-Pin, DIP
- RS Stock No.:
- 252-5543
- Mfr. Part No.:
- PTD08D210WAC
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tray of 36 units)*
MYR5,040.65
FREE delivery for orders over RM 150.00
Last RS stock
- Final 144 unit(s), ready to ship from another location
Units | Per Unit | Per Tray* |
|---|---|---|
| 36 + | MYR140.018 | MYR5,040.65 |
*price indicative
- RS Stock No.:
- 252-5543
- Mfr. Part No.:
- PTD08D210WAC
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 1000kHz | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 22 | |
| Output Current 1 | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, CSA-C22.2 60950-1, RoHS, UL | |
| Maximum Input Voltage | 14V | |
| Series | PTD08 | |
| Height | 15.24mm | |
| Length | 27.94mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.75V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 1000kHz | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 22 | ||
Output Current 1 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, CSA-C22.2 60950-1, RoHS, UL | ||
Maximum Input Voltage 14V | ||
Series PTD08 | ||
Height 15.24mm | ||
Length 27.94mm | ||
Automotive Standard No | ||
Minimum Input Voltage 4.75V | ||
Related links
- Texas Instruments PTD08D210WAC 3.6V 4.75V Input
- Texas Instruments 6V 4.5V Input TO-PMOD
- Texas Instruments 3.6V 3.3V Input DIP
- Texas Instruments PTH05050WAH 3.6V 4.5V Input DIP
- Texas Instruments 3.6V 4.5V Input Through Hole
- Texas Instruments LMZ12001TZ-ADJ/NOPB 6V 4.5V Input
- Texas Instruments PTH04000WAH 3.6V 3.3V Input DIP
- Texas Instruments 3.6V 3V Input Through Hole Module
