Texas Instruments PTH08T241WAD, DC/DC Power Supply Module 1-Channel 10 A 14V Input, 5.5V 4.5V Input, 400 kHz 11-Pin,
- RS Stock No.:
- 252-5550
- Mfr. Part No.:
- PTH08T241WAD
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5550
- Mfr. Part No.:
- PTH08T241WAD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Through Hole | |
| Package Type | Through Hole Module | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 10A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, IEC, CSA-C22.2 60950-1, RoHS | |
| Maximum Input Voltage | 14V | |
| Length | 22.1mm | |
| Height | 8.5mm | |
| Series | PTH | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Through Hole | ||
Package Type Through Hole Module | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 10A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, IEC, CSA-C22.2 60950-1, RoHS | ||
Maximum Input Voltage 14V | ||
Length 22.1mm | ||
Height 8.5mm | ||
Series PTH | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments PTH08T231WAD 5.5V 4.5V Input
- Texas Instruments PTH08T260WAD 5.5V 4.5V Input
- Texas Instruments PTH08T231WAZ 5.5V 4.5V Input, 300 kHz 10-Pin
- Texas Instruments PTH08T261WAD 5.5V 4.5V Input
- Texas Instruments PTR08060WVD 5.5V 4.5V Input SIP
- Texas Instruments 5.5V 4.5V Input Through Hole
- Texas Instruments PTH08080WAD 5.5V 4.5V Input DIP
- Texas Instruments DCP020515DP 15V 4.5V Input PDIP
