Texas Instruments, DC/DC Power Supply Module 1-Channel 3 A 14V Input, 5.5V 4.5V Input, 300 kHz 10-Pin, Through Hole
- RS Stock No.:
- 249-4962
- Mfr. Part No.:
- PTH08T261WAD
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4962
- Mfr. Part No.:
- PTH08T261WAD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 300kHz | |
| Mount Type | Through Hole | |
| Package Type | Through Hole Module | |
| Pin Count | 10 | |
| Output Current 1 | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.92mm | |
| Height | 8.5mm | |
| Series | PTH | |
| Maximum Input Voltage | 14V | |
| Standards/Approvals | RoHS, IEC, CSA-C22.2 60950-1, UL | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 300kHz | ||
Mount Type Through Hole | ||
Package Type Through Hole Module | ||
Pin Count 10 | ||
Output Current 1 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 18.92mm | ||
Height 8.5mm | ||
Series PTH | ||
Maximum Input Voltage 14V | ||
Standards/Approvals RoHS, IEC, CSA-C22.2 60950-1, UL | ||
Automotive Standard No | ||
Minimum Input Voltage 4.5V | ||
Related links
- Texas Instruments PTH08T261WAD 5.5V 4.5V Input
- Texas Instruments PTH08T231WAZ 5.5V 4.5V Input, 300 kHz 10-Pin
- Texas Instruments PTH08T231WAD 5.5V 4.5V Input
- Texas Instruments PTH08T260WAD 5.5V 4.5V Input
- Texas Instruments PTR08060WVD 5.5V 4.5V Input SIP
- Texas Instruments PTH08080WAD 5.5V 4.5V Input DIP
- Texas Instruments PTH08T241WAD 5.5V 4.5V Input
- Texas Instruments 5.5V 18V Input DIP
