TDK-Lambda CC-E DC/DC Converter, 4.5V dc, 9 V dc/, 9V dc Input, 4.5V Input 2.64 W, Through Hole, 85 °C Max Temp 85 °C

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR58.07

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR58.07-
5 - 9MYR56.911%
10 - 24MYR55.773%
25 - 49MYR54.665%
50 +MYR53.587%

*price indicative

RS Stock No.:
524-8128
Mfr. Part No.:
CC3-0503SF-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

4.5V dc, 9V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

120mV

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

2.64W

Standards/Approvals

EN 62368-1, UL 60950-1, UL 62368-1, CSA 60950-1, CSA 62368-1, EN 60950-1

Weight

4.5g

Series

CC-E

Depth

8.51mm

Width

22.86mm

Length

22.86mm

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Efficiency

73%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy