TDK-Lambda CC-E DC/DC Converter, 3.3V dc/, 9V dc Input, 4.5V Input 10 W, Through Hole, 85 °C Max Temp 85 °C Min Temp DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR62.95

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR62.95
5 - 9MYR61.64
10 - 24MYR59.81
25 - 49MYR58.34
50 +MYR57.07

*price indicative

RS Stock No.:
524-7995
Mfr. Part No.:
CC1R5-0503SF-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

120mV

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

10W

Depth

8.51mm

Length

16.51mm

Weight

3.2g

Series

CC-E

Width

16.51mm

Standards/Approvals

CSA 62368-1, EN 60950-1, EN 62368-1, UL 60950-1, UL 62368-1, CSA 60950-1

Efficiency

71%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy