TDK-Lambda CC-E DC/DC Converter, 3.3V/, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp DIP

This image is representative of the product range

Subtotal (1 unit)*

MYR61.80

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR61.80

*price indicative

RS Stock No.:
524-8162
Mfr. Part No.:
CC3-0512DF-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

3.3V

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

2

Ripple and Noise

120mV

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

DIP

Width

22.86mm

Standards/Approvals

UL 60950-1, UL 62368-1, CSA 60950-1, CSA 62368-1, EN 60950-1, EN 62368-1

Weight

4.5g

Depth

8.51mm

Length

22.86mm

Series

CC-E

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy